Power Integrations 2SP0230T2x0 SCALE™-2 Dual-Channel Gate Drivers
Power Integrations 2SP0230T2x0 SCALE™-2 Dual-Channel Gate Drivers are designed as a ready-to-use gate driver solution for 62mm half-bridge SiC and IGBT power modules up to 1700V. The drivers feature an electrical interface and Advanced Active Clamping (AAC), which allows a safer turn-off function. The 2SP0230T2x0 drivers are RoHS compliant and provide short-circuit and undervoltage lock-out (UVLO) protection. Power Integrations 2SP0230T2x0 SCALE-2 Dual-Channel Gate Drivers offer 1.3W output power per channel and operate within a -40°C to +85°C ambient temperature range. The gate drivers are ideal for renewables, electric vehicle (EV) chargers, light rail converters, railway auxiliary converters, and other industrial applications.Features
- Ready-to-use gate driver solution
- For 62mm half-bridge SiC and IGBT power modules
- Dual channels
- Highly integrated
- Compact footprint
- Electrical interface
- Short-circuit protection
- AAC
- UVLO protection
- RoHS compliant
Applications
- Renewables
- EV chargers
- Light rail converters
- Railway auxiliary converters
- Industrial
Specifications
- 14.5V to 15.5V supply voltage, primary side
- 59mA typical supply current without load
- 281mA supply current with load
- 20mA max status output current
- 1.3W gate output power per channel
- 92kHz switching frequency
- 19pF coupling capacitance
- 7.6kΩ to 8kΩ input impedance
- -40°C to +50°C storage temperature range
- -40°C to +85°C operating ambient temperature range
Block Diagram
Publié le: 2023-12-14
| Mis à jour le: 2024-01-15