TE Connectivity / Polamco BT MIL-DTL-83513 Backshells

TE Connectivity's (TE) Polamco BT MIL-DTL-83513 Backshells are band strap backshells offering rugged and reliable protection for MIL-DTL-83513 Micro-D connectors. TE's BT backshells are machined from solid metal for reliable strength and performance and offered in a range of circular or elliptical entry ports to suit cable requirements. A strain relief is also available. The backshells come in several materials with several available outlet options. BT backshells are designed to perform in extreme conditions and are compatible with Mil-Spec dimensions.

Features

  • Band strap backshells offering rugged and reliable protection for MIL-DTL-83513 Micro-D connectors
  • Machined from solid metal for reliable strength and performance
  • Offered in a range of circular or elliptical entry ports to suit cable requirements
  • Designed to perform in extreme conditions and compatible with Mil-Spec dimensions
View Results ( 8 ) Page
Numéro de pièce Angle de montage Taille de la coque Description
RBTMM-U-31-09-1-C-FSK Straight 31 Connecteurs D-Sub de norme MIL RBTMM-U-31-09-1-C-FSK
RBTMM-Z-37-09-1-C-FSK Right Angle 37 Connecteurs D-Sub de norme MIL RBTMM-Z-37-09-1-C-FSK
RBTMM-Z-31-09-1-C-FSK Right Angle 31 Connecteurs D-Sub de norme MIL RBTMM-Z-31-09-1-C-FSK
RBTMM-Z-25-08-1-C-FSK Right Angle 25 Connecteurs D-Sub de norme MIL RBTMM-Z-25-08-1-C-FSK
RBTMM-U-37-09-1-C-FSK Straight 37 Connecteurs D-Sub de norme MIL RBTMM-U-37-09-1-C-FSK
RBTMM-Z-15-08-1-C-FSK Right Angle 15 Connecteurs D-Sub de norme MIL RBTMM-Z-15-08-1-C-FSK
RBTMM-Z-21-08-1-C-FSK Right Angle 21 Connecteurs D-Sub de norme MIL RBTMM-Z-21-08-1-C-FSK
RBTMM-Z-09-08-1-C-FSK Right Angle 9 Connecteurs D-Sub de norme MIL RBTMM-Z-09-08-1-C-FSK
Publié le: 2016-08-05 | Mis à jour le: 2022-03-11