Phoenix Contact RIF-4 Relays with Blowout Magnets
Phoenix Contact RIF-4 Relays are RIFLINE Complete family relays with blowout magnets for arc suppression. The relays enable the switching of higher current DC circuits and help extend the life of the relay contacts. The plug-in relays feature one normally open (N/O) contact, 16A limiting continuous current, and 440VAC/250VDC maximum switching voltage. Phoenix Contact RIF-4 Relays with Blowout Magnets have an ambient operating temperature range of -40°C to +70°C.Features
- 1 N/O contact
- 16A limiting continuous current
- 440VAC/250VDC maximum switching voltage
- -40°C to +70°C ambient operating temperature range
- Used with RIF-4 base/socket
- RoHS compliant
View Results ( 4 ) Page
| Numéro de pièce | Fiche technique | Description | Tension de la bobine | Courant de la bobine |
|---|---|---|---|---|
| 2908040 | ![]() |
Relais industriels REL-PR1-24DC/1/MB 24VDC | 24 VDC | 70 mA |
| 2908047 | ![]() |
Relais industriels REL-PR1-230AC/1/MB 230VAC | 230 VAC | 12 mA |
| 2908044 | ![]() |
Relais industriels REL-PR1-110DC/1/MB 110VDC | 110 VDC | 15 mA |
| 2908046 | ![]() |
Relais industriels REL-PR1-220DC/1/MB 220VDC | 220 VDC | 7.3 mA |
Publié le: 2016-08-04
| Mis à jour le: 2022-03-11