PANJIT PJQ1902 30V N-Channel MOSFET

PANJIT PJQ1902 30V N-Channel MOSFET features 2KV HBM ESD protection, lead-free in compliance, and is available in the DFN3L package. The device comes with a 30V drain-source voltage, ±10V gate-source voltage, 500mA continuous drain current, 1500mA pulsed drain current, and 25°C, 700mW power dissipation. The MOSFET features -55°C to 150°C operating, junction, and storage temperature range. The PJQ1902 MOSFET is ideally used in switch load and PWM application etc.

Features

  • RDS (ON),  VGS@4.5V, ID@350mA<1.2Ω
  • RDS (ON),  VGS@2.5V, ID@200mA<1.6Ω
  • RDS (ON),  VGS@1.8V, ID@80mA<2.3Ω
  • RDS (ON),  VGS@1.5V, ID@10mA<2.5Ω (Typ.)
  • Specially designed for switch load, PWM application, etc.
  • ESD protected 2KV HBM
  • Lead-free in compliance with EU RoHS 2011/65/EU directive
  • Green molding compound as per IEC61249 Std. (Halogen-free)

Specifications

  • 30V (VDS) drain-source voltage
  • ±10V (VGS) gate-source voltage
  • 500mA (ID) continuous drain current
  • 1500mA (IDM) pulsed drain current
  • 25°C (Ta), 700mW (PD) power dissipation
  • -55°C to 150°C (TJ, TSTG) operating, junction and storage temperature range
  • 175°C/W (RθJA ) typical thermal resistance
  • DFN3L package case
  • Solderable per MIL-STD-750 method 2026 terminals
  • 0.00004 ounces, 0.0011 grams approx weight
  • Two markings

Videos

Dimension Diagram

PANJIT PJQ1902 30V N-Channel MOSFET

Circuit Diagram

Application Circuit Diagram - PANJIT PJQ1902 30V N-Channel MOSFET
Publié le: 2022-04-04 | Mis à jour le: 2022-08-30