PANJIT PBHV8110DA/PBHV9110DA Low Vce(sat) Transistors

PANJIT PBHV8110DA/PBHV9110DA Low Vce(sat) Transistors are AEC-Q101 qualified with a high collector current capability. The devices provide excellent DC gain characteristics in a SOT-23 package.

Features

  • High collector current capability
  • Excellent DC current gain characteristics
  • AEC-Q101 qualified
  • Lead-free in compliance with EU RoHS 2.0
  • Green molding compound as per IEC 61249 Standard
  • SOT-23 Package
  • Solderable per MIL-STD-750, method 2026 terminals
  • PBHV8110DA
    • Silicon NPN epitaxial type
    • Low Vce(sat) 0.35V(max)@Ic/Ib= 500mA / 50mA
  • PBHV9110DA
    • Silicon PNP epitaxial type
    • Low Vce(sat) -0.35V(max)@Ic/Ib= -500mA / -50mA

Dimensions

PANJIT PBHV8110DA/PBHV9110DA Low Vce(sat) Transistors
Publié le: 2021-12-29 | Mis à jour le: 2022-03-11