PANJIT MBR8H120PCx Schottky Barrier Rectifiers

PANJIT MBR8H120PCx Schottky Barrier Rectifiers are surface-mount ultra-low reverse current (IR) rectifiers with low leakage current. These rectifiers feature low power loss, high efficiency, and high surge current capability. The MBR8H120PCx Schottky barrier rectifiers are available in 120V voltage and 8A current options and in the TO-227C package. These rectifiers are lead-free in compliance with EU RoHS 2.0 and green molding compound as per IEC 61249 standard. The MBR8H120PCx Schottky barrier rectifiers are ideal for automated placement.

Features

  • Low power loss
  • High efficiency
  • High surge current capability
  • Ideal for automated placement
  • 120V maximum recurrent peak reverse voltage
  • 8A maximum average forward rectified current
  • Lead-free in compliance with EU RoHS 2.0
  • Green molding compound as per IEC 61249 standard
  • Available in TO-227C package
  • -55°C to 175°C operating junction temperature range
  • AEC-Q101 qualified (MBR8H120PC-AU)

TO-277C Dimension Diagram

Mechanical Drawing - PANJIT MBR8H120PCx Schottky Barrier Rectifiers
Publié le: 2023-03-17 | Mis à jour le: 2023-03-28