PANJIT 60V Automotive P-Channel MOSFETs
PANJIT 60V Automotive P-Channel MOSFETs are designed with advanced trench process technology to minimize RDS(ON) while maximizing avalanche ruggedness and space usage. With AEC-Q101 qualification and a high junction temperature of +175°C, these MOSFETs are the optimal choice for automotive design engineers who wish to simplify circuitry while optimizing performance. PANJIT’s P-channel MOSFETs can reduce the circuit complexity of power designs. These components are available in a wide range of compact packages, including SOT-23, SOT-23 6L-1, DFN2020B-6L, DFN3333-8L, DFN5060-8L, and TO-252AA.
Features
- Low RDS(ON) to minimize conduction losses
- Low thermal resistance package options
- AEC-Q101 qualified and PPAP capable
- 100% Unclamped Inductive Switching (UIS) tested
- Reliable and rugged
- Enhancement mode
- Single configuration
- +175°C operating junction temperature
Applications
- Advanced Driver Assistance Systems (ADAS)
- Battery-powered equipment
- Power management functions
- Reverse polarity protection
- Primary 12V/24V systems
- Infotainment and instruments
Specifications
- 60V drain-source breakdown voltage
- 0.11Ω to 13Ω on-drain-source resistance range
- 0.25A to 25A continuous drain current range
- 0.35W to 54W power dissipation range
- 1.1nC to 35nC gate charge range
- ±20V gate-source voltage
- 2.5V or 4V gate-source threshold voltage
- Typical delay time
- 3.6ns to 8.4ns turn-on range
- 19ns to 65ns turn-off range
- 2.9ns to 59ns typical rise time range
- 8ns to 36ns typical fall time range
View Results ( 27 ) Page
| Numéro de pièce | Fiche technique | Description |
|---|---|---|
| PJA3461S-AU_R1_007A1 | ![]() |
MOSFET 60V P-Channel Enhancement Mode MOSFET |
| PJQ44605AP-AU_R2_002A1 | ![]() |
MOSFET 60V P-Channel Enhancement Mode MOSFET |
| PJQ44607AP-AU_R2_002A1 | ![]() |
MOSFET 60V P-Channel Enhancement Mode MOSFET |
| PJQ44611AP-AU_R2_002A1 | ![]() |
MOSFET 60V P-Channel Enhancement Mode MOSFET |
| PSMQC060N06LS1-AU_R2_006A1 | ![]() |
MOSFET 60V 6m ohms AECQ101 qualified Solution for Automotive lighting |
| PJC7439-AU_R1_000A1 | ![]() |
MOSFET 60V P-Channel Enhancement Mode MOSFET |
| PJD14P06A-AU_L2_000A1 | ![]() |
MOSFET 60V P-Channel Enhancement Mode MOSFET |
| PJD15P06A-AU_L2_000A1 | ![]() |
MOSFET 60V P-Channel Enhancement Mode MOSFET |
| PJD16P06A-AU_L2_000A1 | ![]() |
MOSFET 60V P-Channel Enhancement Mode MOSFET |
| PJD9P06A-AU_L2_000A1 | ![]() |
MOSFET 60V P-Channel Enhancement Mode MOSFET |
Publié le: 2025-04-15
| Mis à jour le: 2025-12-18