Panduit Post Industrial Recycled Cable Ties & Mounts

Panduit Post Industrial Recycled (PIR) Cable Ties and Mounts are manufactured with up to 100% post-industrial PIR nylon 6.6 and are resistant to UV light exposure. These environmentally friendly cables and mounts support continuous use at temperatures of up to +115°C and remain functional in frigid environments as low as -60°C. The cable ties feature a curved, tapered tip that threads easily into their head for quicker installation, and they provide low thread force for more reliable installation and improved productivity. PIR cable management solutions from Panduit reduce carbon footprint (CFP) during manufacturing and installation without compromising the performance and reliability crucial for industrial applications.

Features

  • Up to 100% PIR PA6.6 material for up to 36% reduction in CFP
  • Alternative to PA6.6 plastics
  • Low insertion force
  • Field-proven design
  • Curved, tapered tip
  • One-piece design with locking wedge
  • UV-resistant
  • Heat-stabilized construction
  • Independently tested and certified
  • Ideal for indoor/outdoor wire and cable management

Specifications

  • -60°C to +115°C temperature range
  • High chemical resistance
  • UL 62275 (file #E56854), Type 2S, 21s certified
  • UL 2809 recycled content validation certified Environmental Product Declaration
  • Needle flame test per IEC 62275
  • SCS Recycled Content Material Standard
  • BV and DNV certified
  • CE, UKCA, RoHS compliant EU REACH

Videos

Publié le: 2025-11-03 | Mis à jour le: 2026-01-14