Panasonic Electronic Components PAN9026 Wi-Fi® & BLUETOOTH® Radio Modules
Panasonic PAN9026 Wi-Fi® and BLUETOOTH® Radio Modules feature dual-band, 2.4/5GHz, 802.11 a/b/g/n, and BT/BLE 5.0 with a ceramic chip antenna. These modules include a wireless radio for easy integration of Wi-Fi and BLUETOOTH connectivity into various electronic devices. Panasonic PAN9026 Wi-Fi/BT module supports 80211i security standards through AES, CCMP, and more security mechanisms. These modules feature Dynamic Rapid Channel Switching (DRCS) for simultaneous operation in 2.4GHz and 5GHz bands. The PAN9026 Wi-Fi modules are designed for highly integrated and cost-effective applications. The PAN9026 Wi-Fi and Bluetooth Radio Modules are region specific and are available in US/Canada and EU versions.PAN9026 - US/Canada Version
The ENW-F9201A1EF US/Canada version is restricted to FCC regulatory domain with blocked country code and Tx power table. This device does not support channels 12/13 in the 2.4GHz band and any non-US channels.
PAN9026 - EU Version
The ENW-F9202A1EF EU version has preset the country code and Tx power table for European regulatory domain ETSI. The country code and Tx power table are not blocked and additionally the country codes and Tx power tables for Canada and US can be set.
Features
- Dual-band 2.4/5GHz 802.11 a/b/g/n Wi-Fi/BT combo module
- Supports 802.11i security standards through AES, CCMP, and more security mechanisms
- 802.11e quality of service is supported for multimedia applications
- IEEE 802.11n-compliant, 1x1 spatial stream with data rates up to MCS7 150Mbps
- BLUETOOTH 5.0 (includes LE)
- High-flexibility for connectivity
- Dual simultaneous and independent WLAN and BLUETOOTH operation
- Dynamic Rapid Channel Switching (DRCS) for simultaneous operation in 2.4GHz and 5GHz bands
- Indoor location and navigation with IEEE 802.11mc
- Power management with sleep clock
- Co-existence interface for arbitration of co-located WLAN, BLUETOOTH, or mobile wireless systems
- Generic interfaces include SDIO 3.0 and highspeed UART for host processor connection
- Software Linux/Android driver
- -30°C to +85°C operating temperature range
- RoHS and REACH compliant
Applications
- Smart energy
- Home gateways
Videos
Block Diagram
Publié le: 2018-04-11
| Mis à jour le: 2024-03-10