Panasonic Electronic Components EZJZ/EZJP Multilayer Varistors for ESD Pulse

Panasonic EZJZ/EZJP Multilayer Varistors for ESD Pulse are AEC-Q200 qualified and offer excellent ESD suppression through the use of original advanced material technology. These devices have an excellent electrostatic resistance that meets IEC61000-4-2 and ISO10605. The varistors feature lead-free plating terminal electrodes that enable great solderability. Panasonic EZJZ/EZJP Varistors can replace two Zener diodes and one capacitor. The EZJZ Series includes varistors with low capacitance for high-speed signal lines and RF antennas. The EZJP Series features low-voltage varistors for general circuits.

Features

  • Excellent ESD suppression due to advanced material technology
  • Large electrostatic resistance meets IEC 61000-4-2, ISO 10605
  • Having no polarity (bipolar) facilitates replacing Zener Diodes; can replace 2 Zener diodes and 1 capacitor
  • Lead-free plating terminal electrodes enabling great solderability
  • Wide range of products available by adopting multilayer structure to meet various needs
  • AEC-Q200 qualified
  • RoHS compliant

Applications

  • Mobile phones
  • DSCs and DVCs
  • PCs and PDAs
  • TVs (PDP/LCD) and DVDs
  • Audio terminals, microphones, and receivers
  • Game consoles
Publié le: 2012-02-28 | Mis à jour le: 2025-11-10