Accueil
DERNIERS produits
Nouveautés par fabricant
Panasonic
Motion & Position Sensors - Panasonic Electronic Components
Panasonic Electronic Components Motion & Position Sensors
Enlarge
Panasonic Motion and Position Sensors are built for low-profile applications and provide a long sensor life. These sensors are suitable for detecting the angle and rotating axes. Accelerometers, board-mount sensors, and tilt switches are for industrial and everyday use.
Featured Motion & Position Sensors
Optimisé pour détecter les plus petits mouvements et objets, larges FoV, 200 zones de détection.
Features a flat, rectangular shape that offers improved detection in a single axis up to 150°.
Offers low profile of 10.9mm, 40 detection zones, 90° x 90° field of view, & 5m detection distance.
Able to detect standard motion in outer areas and slight motion in center areas of a space.
Features a specialized circuit that allows current consumption as low as 1µA during sleep mode.
Offers long-distance detection up to 15m and a high-density embedded circuit design.
Passive infrared-type sensors that detect changes in temperature from the surroundings.
Extremely small motion sensors with a built-in amplifier.
Related Sensors
High-performance devices for sensing and detecting motion, position, temperature, magnetism, etc.
Enlarge
Publié le: 2019-07-17
| Mis à jour le: 2024-07-12