Panasonic Industrial Devices LZ-N General Power Relays
Panasonic LZ-N General Power Relays are low profile (15.7mm) relays rated for 16A at 250VAC and are available in 1FormA and 1FormC contact arrangements. LZ-N relays feature flux-resistance construction and B and F coil insulation classes for +85 and +105°C ambient operating temperatures. This Panasonic relay series is a drop-in replacement for the LZ relays and is Glow-Wire Compliant, a safety requirement necessary in the home-appliance industry.Features
- 16A power relay in a small size
- Slim and low profile (15.7mm height)
- 400mW operating power
- High insulation resistance
- Maintains insulation distance between coil and contacts of at least 10mm for creepage distance and clearances
- Anti-surge voltage is 10kV and higher (supports European Reinforced Insulation Requirement)
- High heat resistance
- Can be used in ambient temperatures up to +85°C for the Class B Coil Insulation Type and +105°C for the Class F Coil Insulation Type
- Glow-Wire compliant
- EN 60335-1 GWT compliant to meet Home Appliance Application Safety Standards
- RoHS compliant
Applications
- Home appliances
- Washing machines
- Dryers
- Refrigerators
- Microwaves
- Industrial
- Machine tools
- Robotics
- Office automation
- Copy machines
- Vending machines
- HVAC
- Air conditioners
- Temperature controllers
Dimensions
Additional Resources
Publié le: 2018-07-11
| Mis à jour le: 2024-05-16