Panasonic FC Thru Hole Type Aluminum Electrolytic Capacitor
Panasonic FC Series Thru-Hole Type Aluminum Electrolytic Capacitor offers endurance of 1000h to 5000h at 105°C, low impedance, and is AEC-Q200 qualified. The Panasonic FC series also features a category temperature range of -55°C to +105°C, rated W.V. range of 6.3VDC to 100VDC, a nominal capacitance range of 2.2μF to 15000μF, and a capacitance tolerance of ±20 % (120Hz/+20°C).
View Results ( 641 ) Page
| Numéro de pièce | Fiche technique | Capacité électrique | Tension de voltage CC | Courant de réjection |
|---|---|---|---|---|
| EEU-FC1A102 | ![]() |
1000 uF | 10 VDC | 1.05 A |
| EEU-FC1J681S | ![]() |
680 uF | 63 VDC | 2.29 A |
| EEU-FC1H471L | ![]() |
470 uF | 50 VDC | 1.61 A |
| EEU-FC1H221B | ![]() |
220 uF | 50 VDC | 1.03 A |
| EEA-FC1C270B | ![]() |
27 uF | 16 VDC | 120 mA |
| EEA-FC1V120H | ![]() |
12 uF | 35 VDC | 120 mA |
| EEU-FC0J122B | ![]() |
1200 uF | 6.3 VDC | 1.05 A |
| EEU-FC0J682SB | ![]() |
6800 uF | 6.3 VDC | 2.49 A |
| EEU-FC1A181H | ![]() |
180 uF | 10 VDC | 290 mA |
| EEU-FC1C271B | ![]() |
270 uF | 16 VDC | 555 mA |
Publié le: 2015-12-23
| Mis à jour le: 2024-03-12