ams OSRAM DURIS E 2835 LEDs

ams OSRAM DURIS E 2835 LEDs combine good efficacy and a wide viewing angle into a compact 2.8mm x 3.5mm Plastic Leaded Chip Carrier (PLCC) package. The industry-standard footprint of DURIS E 2835 LEDs makes them ideal for upgrades and retrofit for other 2835 products and common mid-power offerings. These surface-mount LEDs are available with a Correlated Color Temperature (CCT) of 2700K to 6500K.

ams OSRAM DURIS E 2835 LEDs are offered in 0.2W (GW JTLMS1.EM), 0.5W (GW JTLRS1.EM), and 1.0W (GW JTLPS3.EM) versions.

Features

  • Industry-standard 2.8mm x 3.5mm footprint for drop-in replacement designs
  • White SMT package, colored diffused silicone resin
  • Wide 120° (typical) viewing angle at 50%
  • 2700K to 6500K CCT range
  • Color Rendering Index (CRI)
    • GW JTLMS1.EM: 80 (minimum); 85 (typical)
    • GW JTLRS1.EM: 80 (minimum); 82 (typical)
    • GW JTLPS3.EM: 80 (minimum): 82 (typical)
  • Luminous flux
    • GW JTLMS1.EM: 27lm @ 5000K (typical)
    • GW JTLRS1.EM: 113lm @ 3000K (typical)
    • GW JTLPS3.EM: 74lm @ 4000K (typical)
  • Luminous efficacy
    • GW JTLMS1.EM: 150lm/W @ 5000K (typical)
    • GW JTLRS1.EM: 118lm/W @ 3000K (typical)
    • GW JTLPS3.EM: 167lm/W @ 4000K (typical)
  • Forward voltage (VF)
    • GW JTLMS1.EM: 2.8V (minimum); 3.0V (typical); 3.3V (maximum)
    • GW JTLRS1.EM: 8.4V (minimum); 9.6V (typical); 9.8V (maximum)
    • GW JTLPS3.EM: 2.5V (minimum); 2.96 (typical); 3.0V (maximum)
  • Forward current (IF):
    • GW JTLMS1.EM: 60mA (maximum)
    • GW JTLRS1.EM: 100mA (maximum)
    • GW JTLPS3.EM: 250mA (maximum)
  • -40°C to +85°C operating temperature (TOP)
  • 120°C junction temperature (TJ)

Applications

  • General indoor lighting
  • Linear lights
  • Retrofits and fixtures
  • Professional downlights
  • Industrial lighting
  • Task lighting

Package Outline

Mechanical Drawing - ams OSRAM DURIS E 2835 LEDs
Publié le: 2017-02-01 | Mis à jour le: 2026-07-13