Orion Fans OE25079 250mm x 78.5mm Dual-Speed EC Fans
Orion Fans OE25079 250mm x 78.5mm EC Fans are dual-speed fans (1400RPM or 2200RPM) that serve as a drop-in replacement for the discontinued OA200EC series and have a slightly wider frame. These 250mm x 78.5mm dual-speed fans offer 40,000 hours of life expectancy and a noise level of 44dBA (low speed) or 55dBA (high speed). The Orion OE25079 series is designed for refrigeration, computer/networking/telecommunications, appliances, and building automation applications.Features
- Dual-speed fan
- Drop-in replacement for the discontinued OA200EC series, but with a slightly wider frame
- 250mm height x 78.5mm depth x 250mm width
Applications
- Refrigeration
- Computers/networking/telecom
- Appliances
- Building automation
Specifications
- Airflow
- 290CFM low-speed
- High speed
- 460CFM (OE25079-11-1WB)
- 470CFM (OE25079-22-1WB), 1500VAC/min, <1mA dielectric strength
- ≥100MΩ insulation resistance at 500VDC
- 40,000 hours life expectancy (L10 at +40°C)
- Rated voltage
- 115VAC (OE25079-22-1WB)
- 230VAC (OE25079-22-1WB)
- Noise level
- 44dBA (low speed)
- 55dBA (high speed)
- Speed
- 1400RPM (low speed)
- 2200RPM (high speed)
- 0.13A to 0.37A rated current
- 0.1A locked current
- -25°C to +60°C operating temperature range
Additional Resources
Motor Wiring Diagram
Dimensions (mm)
Publié le: 2025-08-01
| Mis à jour le: 2025-08-11