DFRobot FIT1023 OV5648 USB Camera Module

DFRobot FIT1023 OV5648 USB Camera Module captures high-resolution images with a 5MP USB camera featuring autofocus, UVC plug-and-play support, and dual video formats. This compact module is built around a premium 1/4-inch OV5648 CMOS sensor and delivers stunning 2592 x 1944 clarity for both professional and hobbyist projects. The FIT1023 camera module supports both MJPEG for high-frame-rate applications and YUY2 for uncompressed, lossless video data, providing ultimate project flexibility. This module automatically adjusts focus for objects from 30cm to infinity, eliminating manual adjustments and ensuring tack-sharp results. The FIT1023 camera module is ideal for computer vision and AI projects, facial recognition and biometric security, smart access control systems, educational recording, and live streaming.

Features

  • 1/4-inch OV5648 CMOS sensor size
  • 2592 x 1944 active pixels
  • 1.4μm x 1.4μm pixel size
  • MJPEG and YUY2 output format
  • Windows XP/Vista/7/8.1/10/Mac/Android/Linux 2.6.2+ (UVC compliant) supported systems
  • 600mV/(lux-sec) minimum illumination
  • Auto focus type
  • Rolling shutter
  • USB2.0 interface

Applications

  • Computer vision and AI projects
  • Facial recognition and biometric security
  • Smart access control systems
  • Robotics and automated navigation
  • High-resolution document scanning
  • Educational recording and live streaming

Specifications

  • Supported resolutions and frame rates:
    • MJPEG 640 x 480 30FPS / YUY2 640 x 480 30FPS
    • MJPEG 960 x 540 30FPS / YUY2 960 x 540 15FPS
    • MJPEG 1280 x 720 30FPS / YUY2 1280 x 720 8FPS
    • MJPEG 1920 x 1080 30FPS / YUY2 1920 x 1080 5FPS
    • MJPEG 2592 x 1944 15FPS / YUY2 2592 x 1944 2FPS
  • 34dB S/N ratio
  • 67dB maximum dynamic range
  • D:65.4° FOV
  • 5V±5% power supply
  • 1000mW power consumption
  • 0°C to 50°C operating temperature

Kit Contents

  • 1 x OV5648 USB 5MP camera module
  • 1 x 0.5m USB cable
DFRobot FIT1023 OV5648 USB Camera Module
Publié le: 2026-01-19 | Mis à jour le: 2026-02-23