onsemi NCx2006x Operational Amplifiers

onsemi NCx2006x Operational Amplifiers provide rail-to-rail input and output operation, 3MHz bandwidth, and are available in single, dual, and quad configurations. The NCx2006x features a supply voltage from 1.8V to 5.5V over a temperature range of -40°C to +125°C. The rail-to-rail operation allows the use of the entire supply voltage range while taking advantage of the 3MHz bandwidth.

onsemi NCx2006x Amps have a slew rate of 1.2V/s while consuming 125µA of quiescent current per channel, at a 1.8V supply. The NCx2006x CMOS devices offer high input impedance and low bias currents making the components ideal for interfacing to a wide variety of signal sensors. The NCx2006x Amps are available in a variety of compact packages.

Features

  • 3MHz bandwidth
  • 1.8V to 5.5V wide supply range
  • Rail-to-rail input and output
  • 125µA per channel low supply current
  • -40°C to +125°C temperature range
  • NCV Prefix for automotive and other applications requiring unique site and control change requirements; AEC-Q100 qualified and PPAP capable

Applications

  • Automotive
  • Battery powered/ portable
  • Sensor signal conditioning
  • Low voltage current sensing
  • Filter circuits
  • Unity gain buffers
Publié le: 2019-11-11 | Mis à jour le: 2024-02-02