Fairchild Semiconductor Flyback Designs Banner

Fairchild FEBFSEZ1317WA Power Management Evaluation Board

Fairchild's FEBFSEZ1317WA Power Management Evaluation Board is designed to evaluate the FSEZ1317WA, a Primary-Side-Regulation PWM Controller. The FSEZ1317WAMY is a PWM Controller for a 5.0V/0.7A Mobile Phone Battery Charger targeted for a battery chargers with a 30mW solution with high efficiency. This third-generation Primary-Side-Regulation (PSR) PWM controller with integrated MOSFET and improved EMI performance provides several features to enhance the performance of low-power flyback converters. The proprietary TRUECURRENT® technology enables precise Constant Current (CC) regulation a nd simplified circuit design for battery-charger applications. The result is a lower-cost, smaller, and lighter charger compared to conventional designs or a linear transformer. To minimize standby power consumption (30mW at 265V AC), a proprietary Green Mode provides off-time modulation to linearly decrease PWM frequency under light-load conditions. Green Mode assists the power supply in meeting power conservation requirements. By using the FSEZ1317WA, a charger can be implemented with few external components and minimized cost.

Features
  • Low-Cost
  • Small Size
  • Light Weight
Sign-Up for New Product Announcements from Mouser
  • Fairchild Semiconductor
  • Power Management
  • Semiconductors|Integrated Circuits|IC-Power Management
Publié le: 0001-01-01 | Mis à jour le: 0001-01-01