Omron Electronics G7L-PV Power Relays
Omron Electronics G7L-PV Power Relays are two-pole power relays that are ideal for inverters in photovoltaic power systems. The key features of the G7L-PV power relays are lower power consumption with higher-rated contacts and a higher ambient temperature range.Features
- High switching capacity with contact rating of 30A at 280VAC (AC7a class).
- Ambient operating temperature of up to 85° C.
- Contact gap of 3.0mm for safety.
- Power consumption reduced by lowering coil voltage after relay operation (low power consumption of approximately 320mW at 37.5% reduced coil voltage).
- UL and VDE class F certification for coil insulation.
Applications
- Inverters in Photovoltaic Power Systems
Ratings & Characteristics
Publié le: 2013-10-09
| Mis à jour le: 2024-01-09