Ohmite TFA Series Fixed Thin Film Attenuators
Ohmite TFA Series Fixed Thin Film Attenuators are designed with thin-film technology and integrate the attenuation circuit into a single chip. These attenuators are designed using the electrodes and resistance patterns formed on a ceramic substrate. The epoxy-based material on the resistive film protects the resistance, and the electrodes are plated on the exterior. The Fixed Thin Film Precision Chip Attenuators feature a wide frequency range of DC to 20GHz and an operating temperature range of -40°C to 125°C. The TFA series is available in three popular sizes, 0603, 0805, and 1206.Features
- -40 to 125°C operating temperature range
- Sn terminal plating
- Epoxy-based material used in resistance film
- 0603, 0805, and 1206 TFA series sizes
Specifications
- Voltage standing wave ratio (VSWR):
- DC ∼ 5GHz for less than1.2
- 10GHz for less than 1.3
- 20GHz for less than 1.5
- 70°C rated ambient temperature range
- DC ∼ 20GHz frequency range
- 50Ω Impedance value
Schematic Circuit
Dimensions
Construction
Publié le: 2022-02-07
| Mis à jour le: 2022-03-11