ODU MEDI-SNAP® 1.6kV High-Voltage Connectors
ODU MEDI-SNAP® 1.6kV High-Voltage Connectors offer push-pull locking and IP64 protection, and are ideal for safe high-voltage testing in confined spaces. These connectors with push-pull locking provide haptic feedback during mating, prevent unintentional unplugging, and ensure safe mating with integrated touch protection. The MEDI-SNAP® 1.6kV high-voltage connectors feature mechanical keying and color coding, with orange housing, preventing the mismatching of plugs and sockets. These connectors are defined without breaking capacity (COC) according to IEC 61984:2008 (VDE 0627:2009-11) and comply with Pollution Degree 2 and Category III requirements. Typical applications include battery testing, automotive testing, battery storage, high-voltage measurements in laboratory environments, and photovoltaics.Features
- Up to 1.6kV AC/DC voltage
- 10A maximum current capability
- Easy handling with push-pull locking
- Mechanical and color coding for secure mating
- At least 5000 mating cycles
- IP64 rating
- Pollution Degree 2
- Category III
Applications
- High voltage
- Battery testing
- Automotive testing
- Battery storage
- High-voltage measurements in laboratory environments and photovoltaics
Resources
Publié le: 2025-11-04
| Mis à jour le: 2025-11-05