ODU AMC® Series T Square Flange Connectors
ODU AMC® Series T Square Flange Connectors are receptacles that comply with the cut-out dim according to MIL-DTL 38999. These square solutions are currently available in sizes 09 and 12, each with seven different inserts. This enables a flexible adjustment that can be fully adapted to the specific requirements of the applications. The ODU AMC® T square flange solution is characterized by a 3-in-1 locking mechanism and outstanding performance. ODU offers a standard or reverse gender type with three connection options: Backshell, crimp-sleeve/band-it, or PCB for maximum flexibility. These circular connectors are specifically designed to meet the demanding requirements of the military, security, and commercial aviation industries.Features
- Available for sizes 9 and 12, each with seven different inserts
- -65°C to 175°C operating temperature range
- Enables a flexible adjustment
- Comply with the standard specified by MIL-DTL 38999
- Seamless integration and simple field assembly
- Seamless integration and simple field assembly
- Standard or reverse gender type with three connection options:
- Backshell
- Crimp-sleeve/band-it
- PCB
Specifications
- IP6K9K protected
- 1m immersion capability
- 96h salt mist durability
- 500 mating cycle durability
- 2.5mV voltage drop shell-to-shell conductivity
- Aluminum shell
- Tin-Nickel plating
- 37.8g random vibration
- 30g sine vibration
- 300g mechanical shock
- Light brown, red, blue, or green color keying options
Applications
- Military
- Security
- Commercial aviation industries
Videos
Additional Resources
- ODU AMC® Series T Product Specification
- ODU AMC® Series T Brochure
- ODU Connector Portfolio Brochure
- ODU AMC® Series T Catalog
- Accessories Selection Guide
- Crimp Contacts Specifications
- Assembly Instructions - Backshell Version
- Assembly Instructions - Overmolded Version
- ODU AMC® Series T Product Training Module
- ODU Military Connector Brochure (English)
- ODU Military Connector Brochure (Japanese)
Related Tools, Hardware, and Accessories
View Results ( 15 ) Page
| Numéro de pièce | Fiche technique | Nombre de positions | Taille de la coque | Courant nominal | Calibre de fil |
|---|---|---|---|---|---|
| G4TAAT0-E010WN-LS00 | ![]() |
10 Position | 9 | 5 A | 26 AWG to 22 AWG |
| G4TAAT0-H005WN-LS00 | ![]() |
5 Position | 12 | 13 A | 20 AWG to 16 AWG |
| G4TAAT0-H022WN-LS00 | ![]() |
22 Position | 12 | 2 A | 26 AWG |
| G4TAAT0-HM18WN-LS00 | ![]() |
18 Position | 12 | 5 A, 7.5 A | 24 AWG to 20 AWG, 26 AWG to 22 AWG |
| GFTAAT0-E010SN-0000 | ![]() |
10 Position | 9 | 5 A | 26 AWG to 22 AWG |
| GFTAAT0-ED08SN-0000 | ![]() |
8 Position | 9 | 26 AWG to 22 AWG | |
| GFTAAT0-H005SN-0000 | ![]() |
5 Position | 12 | 13 A | 20 AG to 16 AWG |
| GFTAAT0-H022SN-0000 | ![]() |
22 Position | 12 | 2 A | 26 AWG |
| GUTAAT0-E010SN-0000 | ![]() |
10 Position | 9 | 5 A | 26 AWG to 22 AWG |
| GUTAAT0-ED08SN-0000 | ![]() |
8 Position | 9 | 5 A | 26 AWG to 22 AWG |
Publié le: 2024-08-26
| Mis à jour le: 2025-04-16