NXP Semiconductors MCIMX6SLEVK i.MX 6SoloLite Evaluation Kit
NXP Semiconductors MCIMX6SLEVK i.MX 6SoloLite Evaluation Kit is a flexible, market-focused development platform based on the i.MX 6SoloLite Applications Processor. The i.MX 6SoloLite processors are part of NXP’s EdgeVerse™ edge computing platform. The i.MX 6SoloLite System-on-Chip (SoC) features a high-performance 1GHz Arm Cortex-A9 CPU and integrated E Ink® and Sipix®display controllers to drive current and next-generation electronic paper display (EPD) panels. The CIMX6SLEVK Evaluation Kit enables the EPD and/or LCD or HDMI display, touch control, audio playback, as well as the ability to add WLAN, a 3G modem, or BLUETOOTH® technology. This Evaluation Kit was designed to facilitate software development with the goal of faster time to market through the support of both Linux and Android operating systems.Features
- i.MX 6SoloLite 1GHz based on Arm Cortex-A9 core processor
- NXP PF0100 PMIC power management
- Memory
- 1GB LPDDR2 running at 400MHz
- Footprint for managed NAND (eMMC/eSD)
- SPI flash
- Three SD card sockets
- Display Board Interface
- LCD daughter card
- HDMI daughter card
- Audio
- Wolfson WM8962 audio codec
- Audio HP jack
- External speaker connection
- Microphone
- Connectivity
- USB host connectors
- Micro USB OTG connector
- Ethernet (10/100T) connector
- SIM card socket
- Mini PCIe® connector
- Debug
- JTAG connector
- One console UART
Board Layout (Top)

Board Layout (Bottom)

Additional Resources
Wi-Fi/Bluetooth Solution

Murata has partnered with Embedded Artists to integrate Wi-Fi® and Bluetooth® into existing NXP i.MX Development Platforms. The i.MX Platforms, based on the Arm® Cortex® cores, are designed to bridge the gap between the performance of Applications Processors and the flexible usability of Microcontrollers (MCUs) without increasing costs or power consumption.
The Murata uSD-M.2 Adapter connects to the uSD slot on the NXP i.MX Platforms, which provides power and WLAN-SDIO. The Murata Adapter provides an M.2 connector, allowing application developers to connect the Embedded Artists Types 1DX, 1MW, 1LV, and 1CX M.2 EVBs, which provide IEEE 802.11/b/g/n and BT/BLE connectivity.
Learn More About the Murata/Embedded Artists Wi-Fi/BT Solution for NXP i.MX Eval Platforms