NOVACAP / Knowles SV2220 Capacitor Assemblies
NOVACAP / Knowles SV2220 Capacitor Assemblies offer superior performance over aluminum or tantalum electrolytic capacitors. The SV2220 assemblies feature a vertical stacking of ceramic capacitors and can be made with up to 10 same-size chips with various lead configurations to protect against thermal and mechanical stresses. The series provides an increased capacitance-to-volume ratio that allows capacitances of up to 200µF while reducing board space. The SV2220 modules are 100% tested for dielectric withstanding voltage, insulation resistance, capacitance, and dissipation factor. NOVACAP / Knowles SV2220 Capacitor Assemblies are ideal for use in the input and output stages of switch-mode power supplies and DC-DC converters.Features
- Vertical stacking of ceramic capacitors
- Reduces overall circuit board footprint
- High capacitance-to-volume ratio
- Low ESR and low ESL
- Capability to handle high ripple currents at high frequencies
- Superior performance over aluminum or tantalum electrolytic capacitors
- 100% tested for dielectric withstanding voltage, insulation resistance, capacitance, and dissipation factor
- Up to 10 same-size chips with various lead configurations
Applications
- Input and output stages
- Switch-mode power supplies
- DC-DC converters
Publié le: 2020-08-12
| Mis à jour le: 2024-09-20