Northern Technologies CMR 25-Position Right Angle Cover

Northern Technologies CMR 25-Position Right Angle Cover is designed for D-sub connectors and features Nickel over copper underplate cover finish. This right angle cover features a compression insert system and exceeds FCC Class B requirements. The compression insert is made of thermoplastic material and features 75 ±5 type A durometer per ASTM D2240 and ±0.020 tolerance. The CMR 25-position metal right angle cover offers a 90-degree exit and features #4-40 mating screws.

Features

  • 25 position with #4-40 mating screws
  • Exceeds FCC Class B requirements
  • Compression insert system
  • Easy assembly
  • Zinc alloy cover material
  • Nickel over copper under-plate cover finish
Publié le: 2025-08-19 | Mis à jour le: 2025-10-08