Nisshinbo NJM14570 Wide Band FM IF Demodulator

Nisshinbo NJM14570 Wide Band FM IF Demodulator is a wide band IF IC with a maximum IF input frequency of 15MHz. It includes an IF amplifier, quadrature detector and RSSI. Typical applications include RF IDs, radar detectors, wireless infrared communication systems, voice transmission systems and a few MHz band signal detectors.​

Features

  • Wide range operating voltage 1.8V to 9V
  • Low operating current 2.9mA (Typ., no signal)
  • Wide range IF input frequency 10.7MHz (standard) up to 15MHz (reference)
  • Wide band FM detector range DC to 1MHz (reference)
  • High FM detection sensitivity - 87dBm (12dB SINAD, typ.)
  • Package outline MSOP8 (TVSP)
  • JEDEC MO-187-DA / thin type

Applications

  • RF ID
  • Radar detector
  • Wireless infrared communication system
  • Voice transmission system
  • MHz band signal detector

Block Diagram

Block Diagram - Nisshinbo NJM14570 Wide Band FM IF Demodulator
Publié le: 2015-04-14 | Mis à jour le: 2022-03-11