Nisshinbo MUSES8832 Rail-to-Rail Dual Operational Amplifiers
Nisshinbo MUSES8832 Rail-to-Rail Dual Operational Amplifiers are optimized for high-end audio and portable audio applications. These devices feature 2.1nV/√Hz low noise, 10MHz wide gain bandwidth, 0.0009% low distortion, and 600Ω drive capability. The series has an operating temperature range of -40°C to +125°C. Nisshinbo MUSES8832 Rail-to-Rail Dual Operational Amplifiers are ideally suited for audio preamplifiers, active filters, microphone amplifiers, and line amplifiers with excellent sound.Features
- +2.7V to +14V and ±1.35V to ±7V operating voltage
- 2.1nV/√Hz typ. noise at f=1kHz, 0.3μVrms typ. (20Hz to 20kHz)
- 32mA typ. output current (capability of driving 600Ω loads)
- 10MHz typ. GBW
- 0.0009% typ. distortion at V+=+5V, Vo=1.3Vrms
- 1V/μs typ. slew rate
- Bipolar technology
- -40°C to +125°C operating temperature range
Applications
- Home audio
- PC audio
- Portable audio
- Car audio
Application Circuit
Publié le: 2014-12-09
| Mis à jour le: 2022-03-11