Nisshinbo NR1600 500mA Low Dropout Voltage Regulators
Nisshinbo Micro Devices NR1600 500mA Low Dropout Voltage Regulators are CMOS-based and feature a Soft-start and PowerGood function. The NR1600 can use an external capacitor (CSS) to adjust the Soft-start time during startup, making it easy to suppress inrush current and adjust the slew rate. The Nisshinbo NR1600 regulators are housed in a 1.2mm x 1.2mm x 0.4mm small DFN1212-6-GK package, ideal for saving system space.Features
- 1.4V to 5.5V input voltage range, 6.5V maximum
- Output voltage range
- 1.0V to 3.6V fixed output voltage type
- 1.0V to 4.8V adjustable output voltage type
- 500mA output current
- Quiescent current of 80µA typical
- Output noise voltage
- Typ. VSET x 30µVrms (IOUT = 100mA)
- Ripple rejection of 75dB typical (f = 1kHz)
- 0.16V typical (IOUT = 500mA, VSET = 3.3V) dropout voltage
- +165°C typical thermal shutdown function
- 160mA typical start-up inrush current limit
- Foldback protection
- Soft-start time adjustment function (CSS adjustment), power-good function, discharge function
Applications
- Power source for
- Battery-powered equipment
- Electrical home appliances
- Portable communication equipment
Videos
TYPICAL CHARACTERISTICS
TYPICAL APPLICATION CIRCUIT
Block Diagram
Publié le: 2023-02-24
| Mis à jour le: 2024-10-31