Nisshinbo NA2100 Voltage-to-Frequency Converter

Nisshinbo NA2100 Voltage-to-Frequency Converter is a CMOS-based voltage-to-frequency converter (VFC) that operates on a single supply of up to 5.25V. The Nisshinbo NA2100 includes an internal 2.5V bandgap reference and supports an external reference voltage up to VDD. The full-scale output frequency is synchronized with the clock signal on the CLKIN pin. The NA2100 has a maximum input frequency of 1MHz, with the output frequency ranging from 10% to 90% of fCLKIN for analog input signals varying from 0V to VREF.

Features

  • Contributes to the reduction of microcontroller ports per 1-wire serial output
  • Isolated transmission is easily possible by using isolators
  • Frequency (digital) output resists noise and can be transmitted over long distances
  • Functions as a simple AD converter

Applications

  • Simple isolated transmission
  • Simple AD converter
  • Temperature controller

Specifications

  • 3V or 5V operating supply voltage
  • 3mW (typical) low consumption
  • 0V to VREF nominal input rage
  • 2.5V to VDD VREF range
  • 2.5V ±8% internal reference voltage
  • 1MHz maximum input frequency
  • -40℃ to +125℃ operating temperature range

Block Diagram

Block Diagram - Nisshinbo NA2100 Voltage-to-Frequency Converter
Publié le: 2024-08-14 | Mis à jour le: 2024-09-02