Nichicon UBY Aluminum Electrolytic Capacitors

Nichicon UBY Aluminum Electrolytic Capacitors (AECs) are ideal for the harsh demands of transportation applications, including automobile control circuits such as electric power steering and direct-injection engine drive. These AECs offer a higher capacitance and higher ripple current than the UBT or UBW series and a temperature range up to 135°C. Nichicon UBY AECs feature a capacitance range of 620μF to 12,000μF, ripple current as high as 7.07A at 125°C /100kHz, and a voltage range of 25V to 50V. Nichicon UBY capacitors feature a smaller footprint and greater efficiency for a variety of control units for the transportation industry.

Features

  • Higher capacitance and higher ripple current than UBT or UBW series
  • Smaller footprint
  • Greater efficiency
  • Radial lead terminal type

Applications

  • Transportation
  • Automobile control circuits 

Specifications

  • 620μF to 12,000μF capacitance range
  • Up to 7.07A ripple current at 125°C /100kHz
  • 25V to 50V rated voltage range
  • -40°C to +135°C category temperature range
Publié le: 2016-01-21 | Mis à jour le: 2025-10-30