Nexperia 74LVC1G3157 2-Channel Analog MUX/DEMUX

Nexperia 74LVC1G3157 2-Channel Analog Multiplexer/Demultiplexer offers one digital select input (S), two independent inputs/outputs (Y0, Y1), and a common input/output (Z). Schmitt-trigger action at the select input makes the Nexperia 74LVC1G3157 2-channel Analog Multiplexer/Demultiplexer tolerant of slower input rise and fall times across the entire VCC range from 1.65V to 5.5V.

Features

  • Wide supply voltage range from 1.65V to 5.5V
  • Very low ON resistance:
    • 7.5Ω (typical) at VCC = 2.7V
    • 6.5Ω (typical) at VCC = 3.3V
    • 6Ω (typical) at VCC = 5V
  • Switch current capability of 32mA
  • Break-before-make switching
  • High noise immunity
  • CMOS low power consumption
  • TTL interface compatibility at 3.3V
  • Latch-up performance meets requirements of JESD 78 Class I
  • ESD protection:
    • HBM JESD22-A114F exceeds 2000V
    • MM JESD22-A115-A exceeds 200V
  • Control input accepts voltages up to 5.5V
  • Multiple package options
  • Specified from -40°C to 85°C and from -40°C to 125°C

Logic diagram

Nexperia 74LVC1G3157 2-Channel Analog MUX/DEMUX
Publié le: 2011-12-19 | Mis à jour le: 2022-03-11