NexCOBOT AI Booster System

NexCOBOT AI Booster System combines an AI object detection system with an AI inference system for visual applications of industrial equipment and industrial robots. This AI Booster system includes the AIR-I200 platform, AIBooster-L1, and AIBooster-L2 mPCIe accelerator cards. 

AIR-I200 AI Inference System

NexCOBOT AI Booster System

AIR I200 AI Inference System is designed for the visual applications of industrial equipment and industrial robot. This AIR I200 AI Inference System offers single/dual/eight Intel® Movidius™ Myriad™ X VPU with a dedicated neural compute engine designed to speed up inferences for deep learning programs. Additionally, this system features 6th/7th gen. Intel Core™ i7/i5/i3 LGA 1151 socket CPU processor and up to 32GB RAM. The system also supports four USB2.0, two USB3.0, two RS232, two RS232/422/485, and one internal USB 2.0. The neural network computing capability allows it to perform AI vision tasks such as object recognition and defect detection.

AIBooster-L1 & AIBooster-L2 Accelerator Cards

NexCOBOT AI Booster System

AIBooster-L1 and AIBooster-L2 Accelerator Cards are designed to speed up inferences for deep learning programs. These cards are powered by the Intel® Movidius™ Myriad™ X VPU with a dedicated neural compute engine. The AIBooster cards are available in a mPCIe form factor with an option of single or dual Myriad™ X VPU. The support for OpenVINO™ toolkit allows developers to deploy pre-trained deep learning models to execute computer vision and deep learning inference.

Features

  • AIR I200 inference system:
    • CPU:
      • Support 6th/7th gen. Intel® Core™ i7/i5/i3 LGA 1151 socket CPU processor
    • Up to 32GB RAM
    • Display option:
      • 1 x DVI-I connector
      • 1 x DP connector (optional)
    • AI inference Engine:
      • Optional Intel® Movidius™ Myriad™ X MA2485 VPU Per VPU *1/*2/*8
      • Optional Intel® OpenVINO™ Toolkit 2019 R1.1
    • Power requirements:
      • Power input: 19VDC
      • Power adaptor: Optional AC to DC power adapter (19VDC, 120W)
    • Rear I/O interface:
      • 2 x Intel GbE LAN ports:
        • 1 x Intel WG1219LM GbE PHY
        • 1 x Intel I211 Gigabit Ethernet Controller
      • 2 x USB2.0
      • 2 x USB3.0
      • 4 x COM Port
        • 2 x RS232
        • 2 x RS232/422/485 (default is RS232)
    • Storage:
      • 2 x 2.5" HDD or SSD
    • Expansion slots:
      • 1 x mPCIe
      • 1 x PCIe x4 slot: length 190mm
      • 1 x PCIe x16 slot: length 190mm
  • AIBooster-L1/L2 accelerator cards:
    • VPU engine specs:
      • Single Intel® Movidius™ Myriad™ X MA2485 VPU
      • Per VPU with
        • Up to 1 TOPS
        • Vector processors 16x SHAVE processors
        • CPUs 2x LEON 4 cores (RISC; SPARC V8)
        • On-chip accelerators 20+ image/vision processing accelerator, Neural compute engine (DNN accelerator)
        • Neural network capability neural compute engine
    • Memory specs:
      • 4Gbit LPDDR4 memory per VPU
    • mPCIe form factor:
    • 51mm (D) x 30mm (W) dimensions
    • Feature support:
      • Intel® OpenVINO™ toolkit
    • <10 W power consumption
    • Encoder/Codec:
      • M/JPEG 4K at 60Hz encoder
      • H.264/H.265 4K at 30Hz encoder
    • OS support:
      • Ubuntu 16.04.3 LTS (64-bit)
      • Windows 10 Enterprise 64-bit
    • Certifications:
      • CE Approval
      • FCC Class A

Videos

Publié le: 2021-02-02 | Mis à jour le: 2024-10-03