New Energy Color Tunable Linear Lighting Bar

NewEnergy Color Tunable Linear Lighting Bar is a standard and custom LED module that features easy integration, offers maximum flexibility, and shortens development time. This bar comes with independent CCT ranging from 2700K to 6500K, dimming control, and 9000-hour LM-80 data at 250mA per LED. The color tunable lighting bar offers the flexibility to reproduce both the warm glow associated with halogen light sources and cool white color temperatures. The module is compatible with 2-channel LED drivers and standard dimmer switches. Typical applications include hospitality, hotel, restaurant, architectural, residential, retail shop, entertainment, and transportation.

Features

  • Color tunable LED modules
  • Offers the flexibility to reproduce both the warm glow associated with halogen light sources and cool white color temperatures
  • Compatible with most 2-channel LED drivers and standard dimmer switches
  • Easy integration
  • Independent CCT ranging from 2700K to 6000K and dimming control
  • 9000-hour LM-80 data at 250mA per LED

Applications

  • Hospitality
  • Hotel
  • Restaurant
  • Architectural
  • Residential
  • Retail shops
  • Entertainment
  • Transportation

Performance Graph

Performance Graph - New Energy Color Tunable Linear Lighting Bar
Publié le: 2019-11-11 | Mis à jour le: 2023-12-18