New Energy Luminus UV-C High Power LED Starboard

NewEnergy Luminus UV-C High Power LED Starboard features a typical wavelength range of 275nm to 286nm for short-wavelength ultraviolet (UVC) light. This makes the devices ideal for sterilization of airborne and water microscopic hazards. Starboards also can be used in other applications, including horticulture, entertainment, concerts, spotlighting, and more. The LST1-01G07-UV01-01 has a 60° angle and 500mA current. Typical wattage is 2.26W for the LST1-01G07-UV01-01. Additional features include a forward voltage range of 7.0V or 7.5V and a maximum temperature of +105°C.

Features

  • High performance
  • Industry-standard starboard shortens development time
  • Highly flexible design
  • Allows rapid innovation
  • RoHS-compliant

Applications

  • Surface sterilization
  • Water disinfection
  • Air purification
  • Skin therapy
  • Florescence analyzer
  • Food preparation
  • Horticulture

Specifications

  • 275nm to 286nm typical wavelength range
  • 60° beam angle
  • 500mA DC current
  • 7.5V forward voltage
  • 45mW typical flux
  • 6.5V typical forward voltage

Dimensions

New Energy Luminus UV-C High Power LED Starboard
Publié le: 2019-12-09 | Mis à jour le: 2023-12-18