New Age Enclosures USB Adapter Enclosures

New Age Enclosures USB Adapter Enclosures are constructed using injection-molded UL 94V-0 HB, RoHS-compliant acrylonitrile butadiene styrene (ABS) plastic. These high-strength, impact-resistant enclosures have dimensions of 2.2" x 0.8" x 0.5" and hold a 0.062" thick PCB measuring 2.04" x 0.69". These versatile enclosures feature a press-together design that eliminates cost of screws and are available in black or white. New Age Enclosures USB Adapter Enclosures are ideal for use as data drives, security keys, and dongle devices. Applications include micro, mini, type A, type B, male, female, USB 2.0, and USB 3.0.

Features

  • 2.2" x 0.8" x 0.5" dimensions
  • Injection-molded UL 94V-0 HB, RoHS-compliant ABS plastic
  • High strength and impact resistant
  • Black or white enclosure
  • Holds 0.062" thick PCB measuring 2.04" x 0.69"
  • Press-together design eliminates cost of screws
  • Manufactured in the USA

Applications

  • Micro, mini, type A, type B, male, female, USB 2.0, and USB 3.0
  • Data drives
  • Security keys
  • Dongle devices
Publié le: 2016-09-07 | Mis à jour le: 2022-08-22