Murata Electronics MYPMA Non-Isolated DC-DC Converters

Murata Electronics MYPMA Non-Isolated DC-DC Converters offer up to 95% efficiency with a 36V to 75V input voltage range and 216W power rating at 12V output. These converters are small, lightweight, and packaged in a plastic vibration-proof case with an IP56 rating. The MYPMA series provides overtemperature protection with built-in overcurrent and short circuit protection circuits. Murata Electronics MYPMA Non-Isolated DC-DC Converters are ideal for lighting applications on electric transportation devices such as e-motorcycles, e-scooters, e-tricycles, and super small e-cars.

Features

  • Low ripple and low surge output
  • Small and lightweight
  • IP56 compliance
  • Vibration-proof case design
  • Overtemperature protection
  • Built-in overcurrent and short circuit protection circuit
  • RoHS compliant

Applications

  • Lighting on electric transportation devices
    • E-motorcycles
    • E-scooters
    • E-tricycles
    • Super small e-cars
  • Industrial 
  • Commercial

Specifications

  • 120W DC-DC converter (216W peak)
  • 36V to 75V input voltage range
  • Up to 95% efficiency
  • 86.5mm x 122.4mm x 35.4mm compact size
Publié le: 2021-03-25 | Mis à jour le: 2022-03-11