Morse Micro MM6108-EKH08-05US-02 Evaluation Kit
Morse Micro MM6108-EKH08-05US-02 Evaluation Kit is a fully integrated Wi-Fi® HaLow® development platform implementing an STMicro development board. This powerful collaboration provides an affordable and flexible way for developers to test Wi-Fi HaLow while delivering superior RF performance and compliance.The Morse Micro MM6108-EKH08-05US-02 development platform has been created for Wi-Fi HaLow connectivity in compliance with the IEEE 802.11ah standard. It supplies data rates up to 32.5Mbps with programmable 850MHz and 950MHz operation. The combined solution delivers several power consumption features, including an internal or external switched-mode power supply (SMPS) to decrease power consumption in run mode.
The kit features the Morse Micro MM6108 SoC and the STMicro STM32 NUCLEO-U575ZI-Q board for users requiring Wi-Fi HaLow use cases for IoT environments.
Features
- Several board connectors, including ST morpho, SWD, and ST Zip (ARDUINO® Uno V3)
- External or internal SMPS to generate Vcore logic supply
- Supports data rates up to 32.5Mbps
- Supports a range of integrated development environments (IDEs) e.g. IAR Embedded Workbench® and MDK-ARM
- WPA3 security
- Flexible power-supply options: ST-LINK USB VBUS, USB connector, or external sources
- Programmable operation in the sub-1GHz range (license exempt from RF bands worldwide)
- On-board ST-LINK/V2-1 debugger/programmer with USB re-enumeration
Applications
- Cloud connectivity
- Machine performance monitors and sensors
- Connected vehicles
- Environmental monitoring
- Utility smart meter and intelligent grid Industrial automation controls
- Industrial, agricultural and commercial management
- Connected manufacturing
- Smart city networks
- Public safety monitoring
- Logistics and tracking
- Connected healthcare and wearables
- Smart home automation and connected appliances
Additional Resources
Kit Contents
- Wi-Fi HaLow shield (MMECH08) with MM6108 module (MM6108-MF08651-US)
- STM32 NUCLEO-U575ZI-Q board
- USB cable
- Antenna
Overview
Videos
Publié le: 2024-09-20
| Mis à jour le: 2024-10-07