Monolithic Power Systems (MPS) MagAlpha MAQ800 8-Bit Angle Encoders

Monolithic Power Systems (MPS) MagAlpha MAQ800 8-Bit Angle Encoders are automotive-grade, easy-to-use magnetic angle encoders with a digital output. These encoders are designed to replace analogic potentiometers or rotary switches. The MAQ800 8-bit encoders are for slow operation in Human-Machine Interfaces (HMIs) and manual controls with a rotating speed below 200rpm. These encoders feature configurable magnetic field strength thresholds, which allow for the implementation of a push or pull button function.

The MAQ800 8-bit encoders implement Serial Peripheral Interface (SPI) and Synchronous Serial Interface (SSI). These encoders are AEC-Q100-qualified and are available in QFN-16 (3mm x3 mm) package. Typical applications include rotary knob control interfaces, manual controls, encoders, automotive, and white goods.

Features

  • 8-bit resolution absolute angle encoder
  • Contactless sensing for long life with no wear
  • Serial Peripheral Interface (SPI) and Synchronous Serial Interface (SSI)
  • Configurable magnetic field strength detection for push/pull button detection
  • Available in a QFN-16 (3mm x 3mm) package
  • AEC-Q100 grade 1 qualified

Specifications

  • 3 to 3.6V supply voltage range
  • 10.2mA to 13.8mA supply current range
  • 60mT (typical) applied magnetic field
  • -40°C to 125°C operating temperature range

Applications

  • Rotary knob control interfaces
  • Manual controls
  • Encoders
  • Automotive
  • White goods

Block Diagram

Block Diagram - Monolithic Power Systems (MPS) MagAlpha MAQ800 8-Bit Angle Encoders

Typical Application Circuit Diagram

Application Circuit Diagram - Monolithic Power Systems (MPS) MagAlpha MAQ800 8-Bit Angle Encoders

Videos

Publié le: 2024-05-22 | Mis à jour le: 2024-06-20