Monolithic Power Systems (MPS) EV5077-G-00A Load Switch Evaluation Board
Monolithic Power Systems (MPS) EV5077-G-00A Load Switch Evaluation Board demonstrates the MP5077, a low RDSON load switch with a programmable current limit. The evaluation board delivers a continuous 7A load current over a 0.5V to 5.5V operating input range.The MP5077 provides up to 7.5A load protection over a 0.5V to 5.5V voltage range. Utilizing sense FET topology, the maximum load at the output (source) is current limited, and the magnitude is controlled by an external resistor from the ILIM pin to the ground. With the small RDSON and a tiny package, MP5077 load switches are a very high-efficiency and space-saving solution for notebooks, tablets, and other portable / battery-operated applications.
Features
- Integrated 10mΩ low RDSON FETs
- Adjustable start-up slew rate
- Wide VIN range from 0.5V to 5.5V
- <1μA shutdown current
- Programmable 7.5A current limit range
- Output discharge function
- Enable pin
- <200ns short-circuit protection response time
- Thermal protection
- Small 2mm x 2mm QFN package for space saving
Applications
- Notebook and tablet computers
- Portable devices
- Solid State drives
- Handheld devices
Schematic
Publié le: 2023-01-24
| Mis à jour le: 2023-01-27