Molex Off-the-Shelf Squba Discrete Wire Cable Assemblies
Molex Off-the-Shelf Squba Discrete Wire Cable Assemblies are designed to deliver up to 6A per circuit with a 1.8mm or 3.60mm pitch for a wide range of space-constrained applications. These OTS wire cable assemblies feature IP68 NEMA rating, high quality, pin-to-pin mapping from the receptacle to PCB header, and 10mΩ contact resistance. The pin-to-pin mapping provides ready-to-use, plug-and-play connections. The OTS wire cable assemblies use the UL1061 approved wires which provide ease of design, prototyping, and production. These Molex OTS wire cable assemblies are assembled in ISO/TS16949-certified facilities to ensure the cable assemblies meet the current automotive industry standards. Typical applications include outdoor lighting, security systems, buses, recreational vehicles, industrial controls, and robotics.Datasheets
Features
- Delivers 6A per circuit with a 1.80mm pitch
- High quality
- High performance
- Pin-to-pin mapping from the receptacle to PCB header
- Variety of cable lengths facilitates both prototyping and global production
- UL1061 approved wires
- 2011/65/EU RoHS compliance
- IP68 NEMA rating
- Assembled in ISO/TS16949-certified facilities
- Meets current automotive industry standards
Specifications
- 0.95mm to 1.40mm insulation diameter
- 125V maximum voltage
- 10mΩ contact resistance
- 100MΩ insulation resistance
- 5N maximum terminal insertion force
- 45N maximum mating force
- 35N maximum un-mating force
- 10 cycles maximum durability
- -40°C to 105°C operating temperature range
Applications
- Consumer
- Heating, ventilation, and air-conditioning (HVAC)
- Landscape equipment
- liquid dispensing equipment
- Outdoor lighting
- Security systems
- Commercial vehicles
- All-terrain vehicles (ATVs)
- Buses
- Forklifts
- Marine under-dash wiring and lighting
- Recreational vehicles
- Trucks
- Industrial automation
- Food processing equipment
- Industrial controls
- Industrial machines and motors
- Robotics
Videos
Publié le: 2018-11-06
| Mis à jour le: 2022-09-08