Mini-Circuits TCBT-14+ Surface-Mount Bias Tee
Mini-Circuits TCBT-14+ Surface-Mount Bias Tee features a small footprint of 3.8mm x 3.8mm and a high DC current of up to 200mA. This bias tee utilizes a unique design to cover a wide frequency range of 10MHz to 10GHz without resonances that are typically observed over broad bands. The TCBT-14+ is designed to handle 1W of RF power and is suitable for automated pick-and-place operation. Mini-Circuits TCBT-14+ Surface-Mount Bias Tee is ideal for biasing amplifiers, laser diodes, and active antennas.Features
- Wideband frequency
- Low insertion loss
- Excellent voltage standing wave ratio (VSWR)
- Small footprint
- Aqueous washable
Applications
- Biasing amplifiers
- Biasing of laser diodes
- Biasing of active antennas
Specifications
- 10GHz to 10MHz frequency range
- Up to 200mA DC current rating
- <1dB insertion loss
- 50Ω impedance
- 3.8mm x 3.8mm footprint
- 25V maximum voltage at DC port
- -40°C to +85°C operating temperature range
Publié le: 2021-12-16
| Mis à jour le: 2022-03-11