Mini-Circuits 10M Coaxial Adapters

Mini-Circuits 10M Coaxial Adapters are 50Ω ultra-wideband adapters with excellent VSWR and low insertion loss versus frequency. These coaxial adapters feature passivated stainless-steel construction and operate from 10°C to 40°C temperature range. The 10M coaxial adapters come with a straight body, feature an ENV127T1 environment rating, and are RoHS compliant.

Features

  • Ultra-wideband
  • Low insertion loss
  • Straight body
  • Excellent VSWR
  • 50Ω impedance
  • 10°C to 40°C operating temperature range
  • 10°C to 40°C storage temperature range
  • ENV127T1 environmental ratings
  • RoHS compliant
View Results ( 4 ) Page
Numéro de pièce Fiche technique Fréquence max. Plage de fréquences Série RF du côté 1 Série RF du côté 2 Fréquence min.
10M-135F+ 10M-135F+ Fiche technique 90 GHz 1 mm
10M-135M+ 10M-135M+ Fiche technique 90 GHz 1 mm
10M-10M+ 10M-10M+ Fiche technique 110 GHz 0 Hz to 110 GHz 1 mm 1 mm 0 Hz
10M-185F+ 10M-185F+ Fiche technique 67 GHz 0 Hz to 67 GHz 1 mm 1 mm 0 Hz
Publié le: 2023-06-23 | Mis à jour le: 2024-02-15