Mikroe Mikroe-3047 iButton™ Serial Number

Mikroe Mikroe-3047 iButton™ Serial Number DS1990A is a unique serial number identification iButton. This iButton serial number incorporates 1-wire communication protocol and a chip packed in a robust stainless steel casing. The Mikroe-3047 DS1990A has two contacts: the lid and the base. These contacts carry the necessary connections down to a sensitive silicone chip that is embedded inside the metal button. Mikroe Mikroe-3047 DS1990A establishes communication with the host MCU when it touches the reader probe on the Click Board™, via the 1-wire® interface. The communication takes place quickly as soon as the iButton is lightly pressed to the probe contacts. 

The Mikroe-3047 DS1990A is programmed by a unique 64-bit registration number that allows for absolute traceability. The thick stainless steel casing of the iButton ensures resistance against dirt, dust, moisture, shock, and other environmental hazards. This iButton serial number is an ideal solution for a robust and resilient identification that can be attached to many different objects that require tracking. It can also be used for the workshop tools tracking systems. 

Specifications

  • -0.5V to 6V IO voltage range 
  • 20mA IO sink current
  • 5.89mm height
  • 19.90mm diameter
  • F5 MicroCan package/case

Features

  • Unique serial number with an absolute traceability
  • Stainless steel casing for protection from environmental hazards
  • Fast and reliable 1-Wire communication up to 16.3kB/s
  • Easy mounting on any object
  • 1-Wire interface
  • iButton click expandability

Applications

  • ID and tracking of objects
  • Workshop tools tracking system

Top View

Block Diagram - Mikroe Mikroe-3047 iButton™ Serial Number

Videos

Publié le: 2018-08-07 | Mis à jour le: 2022-08-24