Mikroe Mikroe-2551 Tamper click
Mikroe Mikroe-2551 Tamper click is based on the C&K Switches SDS001 Low Profile Side-Actuated Detector Switch. The Tamper click Board is also equipped with an RC filter that minimizes the bouncing effect and weighs 23g. The Mikroe-2551 Tamper click Board is a high-quality, low-current detection switch and offers a push-button design. This click Board offers an overtravel length of 2mm, provides low actuation force, and offers a selectable supply voltage of 3.3V/5V. The Mikroe-2551 Tamper click requires light pressure force for activation and provides a high number of switching cycles. This click Board finds its applications in consumer electronics, medical devices, and smart card detection and is a reliable solution for contact detection applications.Features
- Consists of side-actuated detector switch
- Light pressure force needed to activated switch
- High number of switching cycles
- Optimized to be used in digital circuit
- Power LED indicator
Applications
- Consumer electronics
- Medical devices
- Smart card detection
Resources
Videos
Board Layout
Publié le: 2017-12-19
| Mis à jour le: 2022-07-11