Mikroe NFC 2 Click
Mikroe NFC 2 Click features a highly integrated NFC transceiver for contactless communication. Mikroe NFC 2 Click board features the NXP PN7150 full NFC solution with integrated firmware and NCI interface designed for contactless communication at 13.56MHz. This I2C configurable transceiver uses a modulation and demodulation concept that is completely integrated for different kinds of contactless communication methods and protocols. The board can operate in Reader Mode and Card Mode.Features
- PN7150 high-performance full NFC solution onboard
- Ultralow power consumption
- Automatic wake-up via RF field
- Integrated non-volatile memory to store data and executable code for customization
- Various RF protocols supported
- Includes ARM Cortex-M0 microcontroller core
- I2C interface
- mikroBUS compatibility
- L (57.15mm x 25.4mm) Click board size
- 3.3V or 5V input voltage
Overview
Publié le: 2020-12-28
| Mis à jour le: 2024-06-25