Mikroe Mikromedia 5 for PIC32MZ Capacitive FPI with Bezel

Mikroe Mikromedia 5 for PIC32MZ Capacitive FPI with Bezel allows rapid development of multimedia and GUI-centric applications. The mikromedia 5 utilizes the Microchip PIC32MZ2048EFH144 microcontroller, which provides sufficient processing power for the most demanding tasks. The mikromedia 5 features SB, WiFi, and RF connectivity options, digital motion sensor, battery-charging functionality, piezo-buzzer, and an SD card reader. The mikromedia 5 offers three mikroBUS™ Shuttle connectors, a variation to the mikroBUS™ standard form of a 2x8-pin IDC header with 1.27mm (50mil) pitch. The Mikroe Mikromedia 5 has a 5" TFT display with a capacitive touch screen driven by the powerful graphics controller to display the 24-bit color palette.

Features

  • SSD1963 Graphic controller
  • 3x mikroBUS compatibility
  • 5" Capacitive touch screen
  • 3.3V Input voltage

Applications

  • Multimedia-based
  • GUI-centric

Kit Contents

  • Damage-resistant protective box
  • Mikromedia 5 for PIC32MZ Capacitive FPI with bezel
  • Adapter USB-C female to USB-A male
  • USB cable
  • Board schematic
  • User manual

Overview

Mikroe Mikromedia 5 for PIC32MZ Capacitive FPI with Bezel
Publié le: 2022-02-08 | Mis à jour le: 2022-03-11