Mikroe GNSS 8 Click
GNSS 8 Click features the Quectel Wireless Solutions LC79DA high-performance dual-band and multi-constellation GNSS module. The board supports L1 and L5 bands for GPS, Galileo, and QZSS, L1 band for GLONASS and BeiDou, and L5 band for IRNSS. This version of the LC79D module supports a standalone mode, has a built-in flash, and boots firmware from the flash to work independently. It also can achieve a high industrial level of sensitivity and accuracy with the lowest power consumption.Features
- On-board modules
- Quectel Wireless Solutions LC79DA high-performance dual-band and multi-constellation GNSS module
- Multi-GNSS engine for GPS, GLONASS, IRNSS, BeiDou, Galileo and QZSS
- Supports dual GNSS bands (L1, L5)
- Built-in LNA for better sensitivity
- Low power consumption
- High performance
- I2C, UART, USB interface
- mikroBUS compatibility
- L (57.15mm x 25.4mm) click board size
- 3.3V or 5V input voltage
Applications
- Acquisition and tracking for automotive, consumer, and industrial
Overview
Publié le: 2021-10-28
| Mis à jour le: 2022-03-11