Mikroe DC Motor 22 Click
Mikroe DC Motor 22 Click contains a TMC7300 brushed DC motor driver from Analog Devices. The ADI TMC7300 low voltage driver, for one or two DC motors, is rated for a 2V to 11V operating voltage range and operates up to two DC motors through simple UART control for direction, velocity, and torque. The device has a complete set of diagnostic and protection capabilities that supports robust and reliable operation, like short-to-ground protection, short-to-power supply protection, and undervoltage detection.The Mikroe DC Motor 22 Click is designed for driving DC brushed motors and targeted at the consumer and industrial market with end applications to low voltage equipment with up to 2A (2.4A) current per motor.
Features
- On-board modules
- Analog Devices TMC7300 Low voltage driver optimized for DC motor control
- Driver for one or two DC motors
- UART-based control over motor velocity and direction by setting PWM voltage for each motor
- Control motor torque limit for both motors
- Full protection and diagnostics
- I2C and UART interface
- mikroBUS compatibility
- L (57.15mm x 25.4mm) Click board size
- 3.3V or 5V input voltage
Applications
- Driving DC brushed motors
- Consumer and industrial market with end applications to low voltage equipment
OVERVIEW
Publié le: 2022-12-04
| Mis à jour le: 2022-12-13