Mikroe CODEGRIP for Kinetis
Mikroe CODEGRIP for Kinetis is a fast USB-C™, WiFi programmer, and hardware debugger. This Mikroe device supports over 600 Kinetis Microcontrollers Cortex M0, M4, and M7-based MCUs. The CODEGRIP for Kinetis can provide full debugging and programming access in hardly accessible places like hazardous environments, high-rise buildings, and agricultural settings. This device features redefined technical support that enables direct access to the user's hardware while debugging through WiFi. The CODEGRIP Suite software tool intelligently manages the programming and debugging tasks and other settings of the CODEGRIP device.Features
- Universal programmer and debugger for Kinetis over USB-C and Wi-Fi
- Accessible in harsh environments, agricultural settings, and high-rise buildings
- Redefined technical support
- CODEGRIP Suite software tool
- Effortless programming with complete control over Kinetis based MCUs
- Plug-and-play function
Kit Contents
- Damage-resistant protective box
- CODEGRIP for Kinetis
- CODEGRIP ADAPT V1 10-pin 0.10" pitch ARM Cortex debug adapter
- WiFi Antenna right angle SMA
- User manual
- USB-C cable
- USB-C female to USB-A male adapter
- Flat cable with 10-pin 0.10" pitch female connectors
CODEGRIP for Kinetis Overview
Additional Resources
Publié le: 2019-06-17
| Mis à jour le: 2023-10-18