Mikroe Accel 16 Click
Mikroe Accel 16 Click features the Analog Devices ADXL363 micropower three-sensor combination including acceleration and temperature. The device combines a 3-axis MEMS accelerometer, a temperature sensor, and an analog-to-digital converter (ADC) input for synchronized conversions of external signals. It allows selectable full-scale acceleration measurements in ranges of ±2g, ±4g, and ±8g (with a resolution of 1mg/LSB on the ±2g range). The Accel 16 communicates via SPI serial interface providing 12-bit output resolution for all three sensors.Features
- On-board modules
- Analog Devices ADXL363 micropower complete sensor suite consisting of an accelerometer, an ADC for synchronous conversion of input from a third sensor, and a temperature sensor
- Accelerometer, temperature sensor, and provision for third analog sensor input
- Low power consumption
- All sensors sampled synchronously
- 12-bit resolution for all sensors
- Built-in features for motion-based system-level power savings
- SPI interface
- mikroBUS compatibility
- S (28.6mm x 25.4mm) click board size
- 3.3V input voltage
Applications
- Vibration and condition monitoring
- Test and measurements
- Predictive maintenance
Overview
Publié le: 2021-11-29
| Mis à jour le: 2022-03-11